Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903316Copy
Order Code2885890
Product RangeRIFLINE complete Series
Also Known As2903316, RIF-2-RSC-LV-230AC/4X21
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903316Copy
Order Code2885890
Product RangeRIFLINE complete Series
Also Known As2903316, RIF-2-RSC-LV-230AC/4X21
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current5A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2903316 is a RIF-2-RSC-LV-230AC/4X21 - preassembled relay module with screw connection.
- Nominal input voltage UN of 230VAC
- Mains frequency of 50/60Hz
- Typical input current at UN of 6.5mA
- Coil voltage of 230VAC
- 4 PDTs contact type
- Single contact type of switch contact
- Screw connection
- Rated insulation voltage of 250V AC and rated surge voltage of 2.5KV
- Degree of pollution 2 and flammability rating according to UL 94 V2
- Ambient temperature (operation) range from -40°C to 50°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1164
