
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,445.160 (CNY1,633.0308) |
| 5+ | CNY1,416.260 (CNY1,600.3738) |
| 10+ | CNY1,387.360 (CNY1,567.7168) |
Product Information
Product Overview
TRIO-PS-2G/1AC/12DC/10 primary-switched TRIO POWER power supply with standard functionality, push-in connection for DIN rail mounting, input 1-phase. This power supplies with standard functionality. TRIO POWER power supply range with push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads. This increase system availability, thanks to dynamic boost with 150% of the nominal current for five seconds. Approved by UL, UL 508, UL/C-UL, UL 60950-1, N 50121-4, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 60950-1 (SELV) and EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16 (air clearances and creepage distances only).
- Nominal input voltage range from 100 to 240VAC, efficiency is <gt/>88%(typ), output power is 120W
- Nominal output voltage is 122 to 250VDC, nominal output current is 3.75A
- Electrically robust, to high electric strength
- Mechanically robust, to high vibration and shock resistance
- Degree of protection is IP20
- Push-in input and output connection
- Plastic housing
- Ambient temperature range from -25°C to 70°C (<gt/> 60 °C Derating: 2,5 %/K, operation)
- Dimension is (W x H x D) 35 x 130 x 115mm
Technical Specifications
ITE
120W
10A
-
-
-
Fixed
Lead (04-Feb-2026)
1 Output
12VDC
-
-
-
85V AC to 264V AC
TRIO POWER Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
