Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902973Copy
Manufacturer Standard Lead Time9 weeks
Order Code3257982
Product RangePLC-INTERFACE Series
Also Known As2902973, PLC-OPT- 5DC/24DC/100KHZ-G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.150 (CNY512.0595) |
| 5+ | CNY444.090 (CNY501.8217) |
| 10+ | CNY435.030 (CNY491.5839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.15 (CNY512.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902973Copy
Manufacturer Standard Lead Time9 weeks
Order Code3257982
Product RangePLC-INTERFACE Series
Also Known As2902973, PLC-OPT- 5DC/24DC/100KHZ-G
Technical Datasheet
Contact Configuration-
Load Current50mA
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min14VDC
Control Voltage Min2.5VDC
Control Voltage Max6VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Push In
Operating Voltage Min
14VDC
Control Voltage Max
6VDC
SVHC
Lead (04-Feb-2026)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
2.5VDC
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
