Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902049Copy
Manufacturer Standard Lead Time5 weeks
Order Code3293254
Product RangeMINI Analog Pro
Also Known As2902049, MINI MCR-2-RTD-UI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,758.160 (CNY1,986.7208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,758.16 (CNY1,986.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902049Copy
Manufacturer Standard Lead Time5 weeks
Order Code3293254
Product RangeMINI Analog Pro
Also Known As2902049, MINI MCR-2-RTD-UI
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI Analog Pro
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI Analog Pro
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1272
