Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900930Copy
Order Code2915294
Product RangeRIFLINE complete Series
Also Known As2900930, RIF-1-BSC/2X21
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900930Copy
Order Code2915294
Product RangeRIFLINE complete Series
Also Known As2900930, RIF-1-BSC/2X21
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15.5A
Voltage Rating250V
Product RangeRIFLINE complete Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
15.5A
Product Range
RIFLINE complete Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
