Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900398Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257984
Product RangePLC-INTERFACE Series
Also Known As2900398, PLC-OPT- 24DC/ 24DC/10/R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.470 (CNY591.5211) |
| 5+ | CNY513.010 (CNY579.7013) |
| 10+ | CNY502.540 (CNY567.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.47 (CNY591.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900398Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257984
Product RangePLC-INTERFACE Series
Also Known As2900398, PLC-OPT- 24DC/ 24DC/10/R
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max33VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Push In
Operating Voltage Min
5VDC
Control Voltage Max
28.8VDC
SVHC
Lead (04-Feb-2026)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03641
