Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900396Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257994
Product RangePLC-INTERFACE Series
Also Known As2900396, PLC-OPT-110DC/110DC/3RW
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.190 (CNY878.2247) |
| 5+ | CNY680.040 (CNY768.4452) |
| 10+ | CNY563.460 (CNY636.7098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.19 (CNY878.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900396Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257994
Product RangePLC-INTERFACE Series
Also Known As2900396, PLC-OPT-110DC/110DC/3RW
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max140VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min77VDC
Control Voltage Max137.5VDC
Product RangePLC-INTERFACE Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140VDC
Relay Terminals
Push In
Operating Voltage Min
12VDC
Control Voltage Max
137.5VDC
SVHC
Lead (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
77VDC
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03577
