Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900364Copy
Manufacturer Standard Lead Time10 weeks
Order Code2064619
Product RangePLC-INTERFACE Series
Also Known As2900364, PLC-OPIT- 24DC/ 24DC/2
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.080 (CNY313.1004) |
| 5+ | CNY271.540 (CNY306.8402) |
| 10+ | CNY266.000 (CNY300.580) |
| 20+ | CNY260.460 (CNY294.3198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.08 (CNY313.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900364Copy
Manufacturer Standard Lead Time10 weeks
Order Code2064619
Product RangePLC-INTERFACE Series
Also Known As2900364, PLC-OPIT- 24DC/ 24DC/2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current-
Product RangePLC-INTERFACE Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC-
Relay TerminalsSpring Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
-
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
