Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2900283Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259352
Product RangePLC-INTERFACE Series
Also Known As2900283, PLC-BPT- 24DC/21-21
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.630 (CNY114.8419) |
| 5+ | CNY99.600 (CNY112.548) |
| 10+ | CNY97.570 (CNY110.2541) |
| 20+ | CNY95.540 (CNY107.9602) |
| 50+ | CNY93.500 (CNY105.655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.63 (CNY114.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900283Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259352
Product RangePLC-INTERFACE Series
Also Known As2900283, PLC-BPT- 24DC/21-21
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating-
Voltage Rating24VDC
Product RangePLC-INTERFACE Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Socket Terminals
Push In
Current Rating
-
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04909
