Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896267Copy
Manufacturer Standard Lead Time9 weeks
Order Code2545813
Product RangeBC
Also Known As2896267, BC 71,6 UT HBUS BK
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.020 (CNY61.0426) |
| 5+ | CNY51.660 (CNY58.3758) |
| 10+ | CNY49.220 (CNY55.6186) |
| 20+ | CNY47.580 (CNY53.7654) |
| 50+ | CNY46.410 (CNY52.4433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.02 (CNY61.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896267Copy
Manufacturer Standard Lead Time9 weeks
Order Code2545813
Product RangeBC
Also Known As2896267, BC 71,6 UT HBUS BK
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric49mm
External Width - Metric71.6mm
External Depth - Metric89.7mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial2.82"
External Depth - Imperial3.53"
Product RangeBC
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
49mm
External Depth - Metric
89.7mm
Body Colour
Black
External Height - Imperial
1.93"
External Depth - Imperial
3.53"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
71.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
BC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
