Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2891001Copy
Manufacturer Standard Lead Time56 weeks
Order Code2064610
Also Known As2891001, FL SWITCH SFNB 5TX
Your Part Number
1 In Stock
40 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,139.420 (CNY1,287.5446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,139.42 (CNY1,287.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891001Copy
Manufacturer Standard Lead Time56 weeks
Order Code2064610
Also Known As2891001, FL SWITCH SFNB 5TX
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The FL SWITCH SFNB 5TX from Phoenix Contact is an Ethernet switch with 5 RJ45 ports. The switched Ethernet networks reduce traffic and nonpredictable timing. Due to the narrow housing design, the switches are suitable for use in control cabinets and junction boxes. The switch supports the auto negotiation function and offers transmission speeds of 10/100Mbps across RJ45 ports. The RJ45 ports offer an autocrossing function which means it is not necessary to make a distinction between 1:1 and crossover cables.
- Switch/repeater that conforms to standard IEEE 802.3
- Supply voltage range from 12VDC to 48VDC
- Typical current consumption of 185mA at 24VDC
- IP20 rated
- 28mm x 110mm x 70mm dimension
- Removable screw-clamp connector connection
Applications
Communications & Networking
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
Lead (19-Jan-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
