Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2868716Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068468
Product RangeSTEP POWER Series
Also Known As2868716, STEP-PS 48AC/24DC/0,5
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.730 (CNY537.5749) |
| 5+ | CNY466.220 (CNY526.8286) |
| 10+ | CNY456.710 (CNY516.0823) |
| 50+ | CNY447.190 (CNY505.3247) |
| 100+ | CNY437.680 (CNY494.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.73 (CNY537.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868716Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068468
Product RangeSTEP POWER Series
Also Known As2868716, STEP-PS 48AC/24DC/0,5
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 124VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC43V AC to 52V AC
Power Supply Output Type-
Product RangeSTEP POWER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
-
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
43V AC to 52V AC
Product Range
STEP POWER Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
