Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2868651Copy
Order Code2068477
Product RangeSTEP POWER Series
Also Known As2868651, STEP-PS/1AC/24DC/2,5
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.780 (CNY902.6214) |
| 5+ | CNY793.190 (CNY896.3047) |
| 10+ | CNY787.600 (CNY889.988) |
| 50+ | CNY783.780 (CNY885.6714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.78 (CNY902.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868651Copy
Order Code2068477
Product RangeSTEP POWER Series
Also Known As2868651, STEP-PS/1AC/24DC/2,5
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSTEP POWER Series
SVHCLead (04-Feb-2026)
Product Overview
The STEP-PS/1AC/24DC/2,5 is a 60W 24V 2.5A DIN rail mounted primary switched STEP POWER Supply Unit with the low idling losses and high degree of efficiency ensure maximum energy efficiency, they allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. The STEP POWER power supply range was developed especially for building automation.
- Reliable power supply
- Screw connection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
STEP POWER Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
