Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2867377Copy
Manufacturer Standard Lead Time13 weeks
Order Code3255960
Also Known As2867377, RAD-CAB-RG213-40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,264.500 (CNY1,428.885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,264.50 (CNY1,428.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867377Copy
Manufacturer Standard Lead Time13 weeks
Order Code3255960
Also Known As2867377, RAD-CAB-RG213-40
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial39ft
Cable Length - Metric12m
Coaxial Cable TypeRG213U
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
12m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
39ft
Coaxial Cable Type
RG213U
Connector Type B
N-Type Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.987
