Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2792015Copy
Order Code1082596
Also Known As2792015, UEGM 25
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2792015Copy
Order Code1082596
Also Known As2792015, UEGM 25
Technical Datasheet
Enclosure TypeModular
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourGreen
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2792015 is a green non-metallic Enclosure made of polyamide. The UEGM 25 electronic housing suitable for PCB insertion and fully equipped with 3 screw or 6 tab connections per side.
- Base element and the assembled PCB are soldered by machine
- Efficient assembly thanks to overlapping housing parts
- Complex electronic circuits can be integrated, with up to 24 connections on two levels
- Can be snapped onto standard NS 35/7,5 and NS 35/15 DIN rails
Applications
Industrial, -
Technical Specifications
Enclosure Type
Modular
External Height - Metric
-
External Depth - Metric
-
Body Colour
Green
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
-
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
