Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2781453Copy
Order Code179039
Also Known As2781453 (UEGM-MSTB)
Your Part Number
103 In Stock
190 more incoming. You can reserve stock now
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.560 (CNY192.7328) |
| 10+ | CNY163.760 (CNY185.0488) |
| 25+ | CNY156.980 (CNY177.3874) |
| 100+ | CNY153.850 (CNY173.8505) |
| 250+ | CNY150.710 (CNY170.3023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.56 (CNY192.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2781453Copy
Order Code179039
Also Known As2781453 (UEGM-MSTB)
Technical Datasheet
Accessory TypeElectronic Housing
For Use WithElectrical Components
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2781453 UEGM-MSTB is a 12-position green Electronic Housing for PCB insertion. This housing is made of polyamide 6.6. The plug-in connection can be keyed with CP-MSTB/CR-MSTB to prevent incorrect polarity. The MSTB-BL keying tab can be used to cover individual contact pins in order to form sections on the pin strip.
- Efficient assembly
- Unused LED cut-outs can be sealed with UEGM MSTB-BS filler plugs
- Can be snapped onto standard NS 35/7,5 and NS 35/15 DIN rails
- Integration of 3mm LEDs (max. leg length of 29mm)
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Electronic Housing
Product Range
-
For Use With
Electrical Components
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
