Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2764409Copy
Order Code1082630
Also Known As2764409, EG 45-AE/ABS GN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.440 (CNY53.6072) |
| 10+ | CNY45.870 (CNY51.8331) |
| 25+ | CNY42.540 (CNY48.0702) |
| 50+ | CNY39.210 (CNY44.3073) |
| 100+ | CNY36.640 (CNY41.4032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.44 (CNY53.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2764409Copy
Order Code1082630
Also Known As2764409, EG 45-AE/ABS GN
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialABS
External Height - Metric17.5mm
External Width - Metric45mm
External Depth - Metric75mm
IP Rating-
Body ColourGreen
NEMA Rating-
External Height - Imperial0.689"
External Width - Imperial1.77"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2764409 is a green non-metallic Enclosure Cover made of acryl butadiene styrene. The EG 45-AE/ABS GN has practical and easy-to-wire conductor connection using extra finely stranded sturdy screw terminal blocks up to 2.5mm². Optimum accommodation of electronic components with graded pitches with a design width of 22.5mm, 45mm, 67.5mm and 90mm.
- UL94-HB Flammability rating
- Tool-free mounting
- Fast snap-ON mounting on symmetrical DIN rails according to EN 60715
- Functional and industry-oriented housing technology
- Date of manufacture and material and part identification embossed on the housing
- Shock and contamination-proof accommodation of electronic components
Applications
Industrial, -
Technical Specifications
Enclosure Type
Modular
External Height - Metric
17.5mm
External Depth - Metric
75mm
Body Colour
Green
External Height - Imperial
0.689"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
