Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2716033Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258568
Also Known As2716033, G 5/ 3
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.430 (CNY46.8159) |
| 10+ | CNY40.960 (CNY46.2848) |
| 100+ | CNY40.490 (CNY45.7537) |
| 250+ | CNY40.010 (CNY45.2113) |
| 500+ | CNY38.130 (CNY43.0869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.43 (CNY46.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2716033Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258568
Also Known As2716033, G 5/ 3
Technical Datasheet
Rated Current32A
Rated Voltage500V
No. of Poles3 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max12AWG
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max12AWG
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
32A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
12AWG
SVHC
Lead (04-Feb-2026)
Rated Voltage
500V
Line Side Connections Per Pole
-
Line Side Wire Size Max
12AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02303
