Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2707929Copy
Manufacturer Standard Lead Time11 weeks
Order Code1082618
Also Known As2707929, ME MAX B-22,5 KMGY
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.830 (CNY5.4579) |
| 250+ | CNY4.730 (CNY5.3449) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.30 (CNY56.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2707929Copy
Manufacturer Standard Lead Time11 weeks
Order Code1082618
Also Known As2707929, ME MAX B-22,5 KMGY
Technical Datasheet
Enclosure TypeModular
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2707929 is a light grey non-metallic Enclosure Cover Cap made of polyamide. The ME MAX B-22,5 KMGY filler plug is suitable for unoccupied terminal points.
Applications
Industrial, -
Technical Specifications
Enclosure Type
Modular
External Height - Metric
-
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
-
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
