Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2702140Copy
Manufacturer Standard Lead Time24 weeks
Order Code3255973
Also Known As2702140, RAD-PIG-RSMA/N-5
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY819.720 (CNY926.2836) |
| 5+ | CNY803.820 (CNY908.3166) |
| 10+ | CNY788.550 (CNY891.0615) |
| 25+ | CNY773.600 (CNY874.168) |
| 50+ | CNY758.640 (CNY857.2632) |
| 100+ | CNY743.680 (CNY840.3584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY819.72 (CNY926.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702140Copy
Manufacturer Standard Lead Time24 weeks
Order Code3255973
Also Known As2702140, RAD-PIG-RSMA/N-5
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorN-Type Plug to RPSMA Plug
Cable Length - Metric5m
Coaxial Cable TypeLMR-195
Connector Type AN-Type Plug
Connector Type BRPSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to RPSMA Plug
Coaxial Cable Type
LMR-195
Connector Type B
RPSMA Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2421
