Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2203389Copy
Manufacturer Standard Lead Time16 weeks
Order Code2821915
Product RangeUCS
Also Known As2203389, UCS SW 237-H 9005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.450 (CNY52.4885) |
| 5+ | CNY45.530 (CNY51.4489) |
| 10+ | CNY44.600 (CNY50.398) |
| 20+ | CNY43.670 (CNY49.3471) |
| 50+ | CNY42.740 (CNY48.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.45 (CNY52.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203389Copy
Manufacturer Standard Lead Time16 weeks
Order Code2821915
Product RangeUCS
Also Known As2203389, UCS SW 237-H 9005
Technical Datasheet
Panel TypeSide Panel
Panel MaterialPC (Polycarbonate)
Body ColourBlack
For Use WithPhoenix Contact 2203357 Housing Half Shell
External Height - Metric237mm
External Width - Metric-
External Height - Imperial9.33"
External Width - Imperial-
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Colour
Black
External Height - Metric
237mm
External Height - Imperial
9.33"
Product Range
UCS
Panel Material
PC (Polycarbonate)
For Use With
Phoenix Contact 2203357 Housing Half Shell
External Width - Metric
-
External Width - Imperial
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
