Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2200326Copy
Order Code3518113
Also Known As2200326, MSTBO 2,5/ 4-G1PR GY7035
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY28.140 (CNY31.7982) |
| 25+ | CNY27.870 (CNY31.4931) |
| 50+ | CNY27.600 (CNY31.188) |
| 100+ | CNY27.320 (CNY30.8716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.41 (CNY32.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200326Copy
Order Code3518113
Also Known As2200326, MSTBO 2,5/ 4-G1PR GY7035
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Ways
Rated Current16A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
400V
Product Range
-
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00291
