
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.420 (CNY4.9946) |
Product Information
Product Overview
The PT series PCB Terminal Block with a screw connection up to 1.5mm². The push-in connection terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection. It has highly flexible conductor protection for easy, repeated connecting.
- The compact design and front connection enable wiring in a confined space
- Tested for railway
- Rugged design with high current carrying capacity
- Plus/minus screw
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
When using ferrules, maximum 125V are only achieved in combination with surge voltage category/pollution degree II/2.
Technical Specifications
3.5mm
26AWG to 16AWG
16AWG
Screw
200V
Lead (04-Feb-2026)
2Ways
26AWG
1.5mm²
8A
PT
Technical Docs (1)
Alternatives for 1984015
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
