Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1969771Copy
Manufacturer Standard Lead Time24 weeks
Order Code3240035
Product RangeCOMBICON IPCV
Also Known As1969771, IPCV 16/ 2-GF-10,16
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY54.710 (CNY61.8223) |
| 100+ | CNY53.620 (CNY60.5906) |
| 250+ | CNY52.530 (CNY59.3589) |
| 500+ | CNY51.430 (CNY58.1159) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,735.50 (CNY3,091.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1969771Copy
Manufacturer Standard Lead Time24 weeks
Order Code3240035
Product RangeCOMBICON IPCV
Also Known As1969771, IPCV 16/ 2-GF-10,16
Technical Datasheet
GenderSocket
Pitch Spacing10.16mm
No. of Positions2Ways
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product RangeCOMBICON IPCV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
2Ways
Rated Voltage
1kV
Product Range
COMBICON IPCV
Pitch Spacing
10.16mm
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01157
