Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1952267Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792967
Also Known As1952267 (FMC 1,5/ 2-ST-3,5)
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.320 (CNY13.9216) |
| 10+ | CNY12.080 (CNY13.6504) |
| 100+ | CNY11.830 (CNY13.3679) |
| 250+ | CNY11.810 (CNY13.3453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.32 (CNY13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952267Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792967
Also Known As1952267 (FMC 1,5/ 2-ST-3,5)
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
