Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1935161Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793674
Product RangePT
Also Known As1935161, PT1,5/2-5.0-H
Your Part Number
9,056 In Stock
Need more?
275 Delivery in 3-4 Business Days(SG stock)
8,781 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.780 (CNY4.2714) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.10 (CNY43.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935161Copy
Manufacturer Standard Lead Time10 weeks
Order Code1793674
Product RangePT
Also Known As1935161, PT1,5/2-5.0-H
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangePT
SVHCLead (04-Feb-2026)
Product Overview
The PT1,5/2-5.0-H is a 2-position green horizontal PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2.6 screw connection. This 1935161 terminal block has fully developed contact geometries and surfaces. Connection of a 1.5mm² conductor with ferrule, then however with reduction in rated voltage or pollution degree/surge category. It accepts 26 to 16AWG wire range.
- Large terminal block capacity thanks to rectangular clamping space
- Rugged version with high current carrying capacity
- Highly flexible conductor protection for easy, repeated connection
- Plus/minus screw
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
PT
Technical Docs (1)
Alternatives for 1935161
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
