Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1934926Copy
Order Code1793552
Product RangePT 1.5
Also Known As1934926, PT 1,5/8-PVH-5.0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.640 (CNY30.1032) |
| 10+ | CNY23.310 (CNY26.3403) |
| 100+ | CNY19.310 (CNY21.8203) |
| 250+ | CNY17.320 (CNY19.5716) |
| 500+ | CNY15.980 (CNY18.0574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.64 (CNY30.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934926Copy
Order Code1793552
Product RangePT 1.5
Also Known As1934926, PT 1,5/8-PVH-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage200V
Product RangePT 1.5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size (AWG)
26AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
PT 1.5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
