Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1934900Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793551
Product RangePT
Also Known As1934900, PT 1,5/6-PVH-5.0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.970 (CNY22.5661) |
| 10+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY12.980 (CNY14.6674) |
| 500+ | CNY12.060 (CNY13.6278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.97 (CNY22.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1934900Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793551
Product RangePT
Also Known As1934900, PT 1,5/6-PVH-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage200V
Product RangePT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
PT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
