Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1888687Copy
Order Code1792766
Product RangeMKDSN
Also Known As1888687, MKDSN2,5/2-5.08
Your Part Number
2,461 In Stock
Need more?
2,461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.150 (CNY5.8195) |
| 25+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.790 (CNY5.4127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1888687Copy
Order Code1792766
Product RangeMKDSN
Also Known As1888687, MKDSN2,5/2-5.08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeMKDSN
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDSN2, 5/2-5.08 from Phoenix Contact is a through hole, 2 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 14AWG.
- Dimension of terminal block is 9.5mm x 10.16mm x 18.5mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- VDE, EAC, UL, cUL and cULus recognized
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
MKDSN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
