Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1878037Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776551
Product RangeCOMBICON
Also Known As1878037 (MSTBT 2,5/ 4-ST KMGY)
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.210 (CNY52.2173) |
| 10+ | CNY37.900 (CNY42.827) |
| 100+ | CNY37.150 (CNY41.9795) |
| 250+ | CNY36.390 (CNY41.1207) |
| 500+ | CNY35.630 (CNY40.2619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.21 (CNY52.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1878037Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776551
Product RangeCOMBICON
Also Known As1878037 (MSTBT 2,5/ 4-ST KMGY)
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeCOMBICON
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
4Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00692
