Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1861170Copy
Order Code3239721
Product RangeCOMBICON DFK-PC
Also Known As1861170, DFK-PC 4/ 4-G-7,62-FS4,8
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861170Copy
Order Code3239721
Product RangeCOMBICON DFK-PC
Also Known As1861170, DFK-PC 4/ 4-G-7,62-FS4,8
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current15A
Rated Voltage400V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON DFK-PC
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
400V
Product Range
COMBICON DFK-PC
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00989
