Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1861167Copy
Order Code3239719
Product RangeCOMBICON DFK-PC
Also Known As1861167, DFK-PC 4/ 3-G-7,62-FS4,8
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.740 (CNY79.9362) |
| 10+ | CNY67.030 (CNY75.7439) |
| 100+ | CNY63.310 (CNY71.5403) |
| 250+ | CNY58.800 (CNY66.444) |
| 500+ | CNY56.230 (CNY63.5399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.74 (CNY79.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861167Copy
Order Code3239719
Product RangeCOMBICON DFK-PC
Also Known As1861167, DFK-PC 4/ 3-G-7,62-FS4,8
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Ways
Rated Current15A
Rated Voltage400V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON DFK-PC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
400V
Product Range
COMBICON DFK-PC
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
