Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1859991Copy
Order Code2776594
Product RangeCOMBICON
Also Known As1859991, MCC-MT 0,5-1,0
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1859991Copy
Order Code2776594
Product RangeCOMBICON
Also Known As1859991, MCC-MT 0,5-1,0
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact Plating-
For Use WithPhoenix COMBICON Series 1mm2 Terminal Blocks
Wire Size AWG Min20AWG
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Phoenix COMBICON Series 1mm2 Terminal Blocks
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
