Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1851708Copy
Manufacturer Standard Lead Time12 weeks
Order Code1706218
Product RangeMINI Power Series
Also Known As1851708 (MSTB 2,5/12-GEH-5,08)
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,007.100 (CNY2,268.023) |
| 5+ | CNY1,966.960 (CNY2,222.6648) |
| 10+ | CNY1,926.820 (CNY2,177.3066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,007.10 (CNY2,268.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1851708Copy
Manufacturer Standard Lead Time12 weeks
Order Code1706218
Product RangeMINI Power Series
Also Known As1851708 (MSTB 2,5/12-GEH-5,08)
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width-
Height-
Depth-
Input Voltage DC Min10V
Input Voltage DC Max32V
Product RangeMINI Power Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1851708
1 Product Found
Product Overview
The MINI-PS-12-24DC/24DC/1 is a 7.5W 24V 1A DC/DC converter DIN rail mounted MINI Power Supply Unit for MCR technology, DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation.
- Electrical isolation for setting up independent supply systems
- Constant voltage output voltage regenerated even at end of long cables
- Pluggable screw connection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
-
Depth
-
Input Voltage DC Max
32V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
Height
-
Input Voltage DC Min
10V
Product Range
MINI Power Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
