Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1840557Copy
Manufacturer Standard Lead Time11 weeks
Order Code1793606
Product RangeDFK-PC
Also Known As1840557, DFK-PC 4/2-GF-7.62
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.570 (CNY37.9341) |
| 10+ | CNY32.840 (CNY37.1092) |
| 100+ | CNY32.110 (CNY36.2843) |
| 250+ | CNY31.470 (CNY35.5611) |
| 500+ | CNY30.830 (CNY34.8379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.57 (CNY37.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840557Copy
Manufacturer Standard Lead Time11 weeks
Order Code1793606
Product RangeDFK-PC
Also Known As1840557, DFK-PC 4/2-GF-7.62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection Method-
Rated Current20A
Rated Voltage630V
Product RangeDFK-PC
SVHCLead (04-Feb-2026)
Product Overview
The DFK-PC 4/2-GF-7.62 is a 2-position green pluggable base strip PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M3 screw connection. This 1840557 terminal block has fully developed contact geometries and surfaces. It accepts 24 to 10AWG wire range.
- Can be plugged into PC 4 and PC 5 plugs
- Lateral mounting flanges (for screw set see accessories)
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
-
Rated Voltage
630V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
DFK-PC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111
