Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1829345Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493745
Product RangeCOMBICON MC Series
Also Known As1829345, DFK-MC 1,5/ 2-GF-3,81
Your Part Number
2,254 In Stock
1,300 more incoming. You can reserve stock now
2,254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.520 (CNY35.6176) |
| 10+ | CNY26.410 (CNY29.8433) |
| 100+ | CNY22.590 (CNY25.5267) |
| 250+ | CNY21.690 (CNY24.5097) |
| 500+ | CNY20.780 (CNY23.4814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.52 (CNY35.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829345Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493745
Product RangeCOMBICON MC Series
Also Known As1829345, DFK-MC 1,5/ 2-GF-3,81
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON MC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFK-MC 1,5/ 2-GF-3,81 is a 2-position 8A green Terminal Block Header with solder/slip-on connection and direct mounting. The 1829345 has tin contact surface with polyamide housing.
- UL94V-0 Flammability rating
- Free choice-permanent solder connection or standardized slip-on connection
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- Separate screw connection with the device/housing panel
- Ideal for use as headers for assembly in a device/housing panels
- Numbered ID on front and rear
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
COMBICON MC Series
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002649
