Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1827800Copy
Order Code2493731
Product RangeMC
Also Known As1827800, MC 1,5/12-STF-3,81
Your Part Number
263 In Stock
Need more?
30 Delivery in 3-4 Business Days(SG stock)
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.640 (CNY120.5032) |
| 10+ | CNY100.440 (CNY113.4972) |
| 25+ | CNY94.240 (CNY106.4912) |
| 100+ | CNY88.040 (CNY99.4852) |
| 250+ | CNY86.280 (CNY97.4964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.64 (CNY120.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827800Copy
Order Code2493731
Product RangeMC
Also Known As1827800, MC 1,5/12-STF-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/12-STF-3,81 from Phoenix Contact is a 12 position pluggable terminal block with 3.81mm pitch. This is a green colour terminal block with screw connection and low design height of the MC 1,5 plug range. Conductor wire size is suitable for 28AWG to 16AWG.
- Plug-in direction parallel to the conductor axis
- Individual position coding by removing the coding tab & connecting the coding profile to the header
- Housing material is polyamide (PA)
- Contact surface is tin
- Rated voltage (III/2) is 160V and maximum load current is 8A
- Rated surge voltage is 2.5KV
- Insulating material group I
- cULus recognized E60425-20110128, CSA 13631 and VDE 40011723 certified
- Meets IECEE CB DE1-56063-B1B2, CCA and EAC standards
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
