Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1804904Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793033
Product RangePC
Also Known As1804904, PC 4/ 2-ST-7,62
Your Part Number
878 In Stock
Need more?
878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.400 (CNY49.042) |
| 10+ | CNY22.910 (CNY25.8883) |
| 100+ | CNY22.700 (CNY25.651) |
| 250+ | CNY22.490 (CNY25.4137) |
| 500+ | CNY22.270 (CNY25.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.40 (CNY49.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804904Copy
Manufacturer Standard Lead Time9 weeks
Order Code1793033
Product RangePC
Also Known As1804904, PC 4/ 2-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage630V
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC 4/ 2-ST-7,62 is a 2-position 7.62mm printed-circuit board plug-in connector Terminal Block with PA (polyamide) insulator, green colour, tin contact surface for power electronics. Screw connection method, A4 internal cylindrical cage and M3 screw thread.
- UL94V-0 Flammability rating
- 7mm Stripping length
- 0.5 to 0.6Nm Tightening torque
- Plugs can be keyed using CP-PC RD coding profiles
- Integrated double steel spring as extra safety against contact corrosion
- Screw connection up to 4mm², stranded
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
PC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
