Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1792928Copy
Manufacturer Standard Lead Time14 weeks
Order Code2072383
Product RangePTS
Also Known As1792928, PTS 1,5/ 8-5,0-H
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY11.810 (CNY13.3453) |
| 100+ | CNY11.570 (CNY13.0741) |
| 250+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY11.090 (CNY12.5317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792928Copy
Manufacturer Standard Lead Time14 weeks
Order Code2072383
Product RangePTS
Also Known As1792928, PTS 1,5/ 8-5,0-H
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangePTS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1792928 is a 8-position 16A green wire-to-board Terminal Block with 0° conductor/PCB connection direction and push-in spring connection. The PTS 1,5/ 8-5,0-H has tin-plated contact surface with polyamide insulator.
- UL94V-0 Flammability rating
- Conductor connection with direct plug-in technology
- Integrated release button
- Compact design
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTS
Technical Docs (1)
Alternatives for 1792928
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004914
