Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1792889Copy
Manufacturer Standard Lead Time9 weeks
Order Code2072379
Product RangePTS
Also Known As1792889, PTS 1,5/ 4-5,0-H
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.170 (CNY6.9721) |
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.510 (CNY6.2263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.17 (CNY6.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792889Copy
Manufacturer Standard Lead Time9 weeks
Order Code2072379
Product RangePTS
Also Known As1792889, PTS 1,5/ 4-5,0-H
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangePTS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1792889 is a 4-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and push-in spring connection. This PTS 1,5/ 4-5,0-H terminal block has fully developed contact geometries and surfaces. It accepts 26 to 14AWG wire range.
- Compact design
- Test connection
- Conductor connection with direct plug-in technology
- Integrated release button
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTS
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
