Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1791826Copy
Manufacturer Standard Lead Time7 weeks
Order Code3041050
Product RangeFFKDS
Also Known As1791826, FFKDS/H-2,54
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.450 (CNY7.2885) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.310 (CNY7.1303) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.90 (CNY73.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791826Copy
Manufacturer Standard Lead Time7 weeks
Order Code3041050
Product RangeFFKDS
Also Known As1791826, FFKDS/H-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeFFKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1791826 is a 8-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This FFKDS/H-2,54 terminal block has fully developed contact geometries and surfaces. It has push-in direct plug-in technology for solid or stranded conductors with ferrules. When connecting stranded conductors without ferrules, the terminal point is opened using an orange opening lever. It accepts 26 to 20AWG wire range.
- PCB terminal blocks with front spring-cage connection
- Two solder pins for a high level of stability on the PCB
- 11mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Notes
Suitable end termination block is Phoenix's 1791868 part
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
FFKDS
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
