Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1790137Copy
Order Code2315001
Product RangeDFMC
Also Known As1790137, DFMC 1,5/ 5-ST-3,5
Your Part Number
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.180 (CNY63.4834) |
| 10+ | CNY39.960 (CNY45.1548) |
| 100+ | CNY39.690 (CNY44.8497) |
| 250+ | CNY38.900 (CNY43.957) |
| 500+ | CNY38.110 (CNY43.0643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.18 (CNY63.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1790137Copy
Order Code2315001
Product RangeDFMC
Also Known As1790137, DFMC 1,5/ 5-ST-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeDFMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFMC series Printed-Circuit Board Connector is optimized for tight installation situations like operation and conductor connection from one direction. The defined contact force ensures that contact remains stable over the long term. Lock and release levers lock the plug to the header and also serve as a release tool.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
DFMC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
