Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1781069Copy
Manufacturer Standard Lead Time13 weeks
Order Code1792831
Also Known As1781069, MSTBT 2,5/10-ST-5.08
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.340 (CNY235.4242) |
| 10+ | CNY149.620 (CNY169.0706) |
| 25+ | CNY134.130 (CNY151.5669) |
| 100+ | CNY117.670 (CNY132.9671) |
| 250+ | CNY110.340 (CNY124.6842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.34 (CNY235.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1781069Copy
Manufacturer Standard Lead Time13 weeks
Order Code1792831
Also Known As1781069, MSTBT 2,5/10-ST-5.08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBT 2,5/10-ST-5.08 is a 10-position green female Printed-Circuit Board Connector with tin-plated contact surface and a polyamide insulator. It has screw connection with tension sleeve and the cable connection area for MSTBT 2,5/ is positioned lower than that of MSTB 2,5/.
- Plug-in direction parallel to the conductor axis
- M3 Screw thread
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
-
Technical Docs (1)
Alternatives for 1781069
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168
