Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1778874Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776564
Product RangeCOMBICON
Also Known As1778874, PTSM 0,5/ 6-P-2,5
Your Part Number
391 In Stock
Need more?
391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY18.740 (CNY21.1762) |
| 100+ | CNY18.730 (CNY21.1649) |
| 250+ | CNY18.720 (CNY21.1536) |
| 500+ | CNY18.700 (CNY21.131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1778874Copy
Manufacturer Standard Lead Time2 weeks
Order Code2776564
Product RangeCOMBICON
Also Known As1778874, PTSM 0,5/ 6-P-2,5
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current5A
Rated Voltage150V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTSM 0,5/ 6-P-2,5 from Phoenix Contact is a 6 position pluggable terminal block with push-in spring connection. This terminal block comes with 2.5mm pitch spacing and suitable for wire size ranging from 24AWG to 20AWG.
- Black colour insulation
- Tin contact surface, PA insulating material
- 6A nominal current, 160V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- High current carrying capacity of 6A in very compact dimensions
- I insulating material group
- UL, cULus and EAC recognized
- Dimension of terminal block is 15mm x 16.1mm x 5mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size (AWG)
24AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
