Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1766835Copy
Order Code1793085
Product RangeMCV
Also Known As1766835, GMSTBVA2,5/8-G-7,62
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.940 (CNY32.7022) |
| 10+ | CNY28.320 (CNY32.0016) |
| 100+ | CNY27.690 (CNY31.2897) |
| 250+ | CNY27.140 (CNY30.6682) |
| 500+ | CNY26.590 (CNY30.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.94 (CNY32.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766835Copy
Order Code1793085
Product RangeMCV
Also Known As1766835, GMSTBVA2,5/8-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions8Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
7.62mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
