Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1766657Copy
Order Code3239917
Product RangeCLASSIC COMBICON GMSTBV
Also Known As1766657, GMSTBV 2,5/11-G-7,62
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY39.360 (CNY44.4768) |
| 100+ | CNY32.610 (CNY36.8493) |
| 250+ | CNY29.350 (CNY33.1655) |
| 500+ | CNY28.770 (CNY32.5101) |
Price for:Each
Minimum: 50
Multiple: 50
CNY1,968.00 (CNY2,223.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766657Copy
Order Code3239917
Product RangeCLASSIC COMBICON GMSTBV
Also Known As1766657, GMSTBV 2,5/11-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions11Ways
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeCLASSIC COMBICON GMSTBV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
11Ways
Rated Voltage
630V
Product Range
CLASSIC COMBICON GMSTBV
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00622
