Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1754449Copy
Order Code2315146
Product RangeMSTB
Also Known As1754449, MSTB 2,5/ 2-ST
Your Part Number
2,013 In Stock
Need more?
2,013 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY12.090 (CNY13.6617) |
| 100+ | CNY11.700 (CNY13.221) |
| 250+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY11.240 (CNY12.7012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1754449Copy
Order Code2315146
Product RangeMSTB
Also Known As1754449, MSTB 2,5/ 2-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTB 2,5/ 2-ST is a 2-position 5mm CLASSIC COMBICON plug-in printed circuit board connector Terminal Block with PA (polyamide) insulator, green colour, tin contact surface. Screw connection method, A3 internal cylindrical cage and M3 screw thread.
- UL94V-0 Flammability rating
- 7mm Stripping length
- 0.5 to 0.6Nm Tightening torque
- Plug-in direction parallel to conductor axis
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (2)
Alternatives for 1754449
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
