Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1733169Copy
Manufacturer Standard Lead Time15 weeks
Order Code2450570
Product RangeEBP
Also Known As1733169, EBP 2- 5
Your Part Number
4,280 In Stock
Need more?
4,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.40 (CNY72.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733169Copy
Manufacturer Standard Lead Time15 weeks
Order Code2450570
Product RangeEBP
Also Known As1733169, EBP 2- 5
Technical Datasheet
Accessory TypeInsertion Bridge
No. of Positions2Ways
Pitch Spacing5mm
Product RangeEBP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insertion Bridge
No. of Positions
2Ways
Product Range
EBP
For Use With
Phoenix 5mm/5.08mm Pitch High Current Feed-through Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
