Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1727010Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704579
Product RangeMKDS
Also Known As1727010, MKDS 1/ 2-3,81
Your Part Number
626 In Stock
Need more?
301 Next business day delivery available(Shanghai stock)
10 Delivery in 3-4 Business Days(SG stock)
315 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY8.530 (CNY9.6389) |
| 100+ | CNY8.510 (CNY9.6163) |
| 500+ | CNY8.500 (CNY9.605) |
| 1000+ | CNY8.480 (CNY9.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1727010Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704579
Product RangeMKDS
Also Known As1727010, MKDS 1/ 2-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1727010 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MKDS 1/ 2-3,81 has extremely small design for the respective conductor cross section. It features screw connection with tension sleeve and wave soldering.
- Green color
- Well-known connection principle allows worldwide use
- UL94V-0 Flammability rating
- Low temperature rise, maximum contact force
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MKDS
Technical Docs (2)
Alternatives for 1727010
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000984
