Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1725025Copy
Order Code2478558
Product RangeMKKDS
Also Known As1725025, MKKDS 1,5/ 3
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY32.140 (CNY36.3182) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY32,140.00 (CNY36,318.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725025Copy
Order Code2478558
Product RangeMKKDS
Also Known As1725025, MKKDS 1,5/ 3
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeMKKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1725025 is a 3-position 17.5A green wire-to-board Terminal Block with 0° conductor/PCB connection direction. The MKKDS 1,5/ 3 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes.
- UL94V-0 Flammability rating
- M3 Screw thread size
- Double-level type for conductor cross sections up to 1.5mm² with horizontal connection direction
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
MKKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
